Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2007822-1

Conn Backplane HDR 120 POS 1.9mm Solder ST Thru-Hole

$ 29.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2007822-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 2007822-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-01-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP2007809-1
Conn Backplane HDR 80Signal/40Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity / AMP1934314-1
Board Connector, 80 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP1934269-1
Board Connector, 80 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin
Molex 76155-1104 High Speed / Modular Connectors Impact Bp 4X10 Open Pact Bp 4X10 Open Sn
Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity / AMP 2007822-1 provided by its distributors.

Conn Backplane HDR 120 POS 1.9mm Solder ST Thru-Hole
Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
HEADER, 4X10, UNGUIDED, WALL DUAL; Product Range: -; No. of Contacts: 120Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 1.9mm; Gender: Header; Contact Termination Type: Press Fit; No. of Rows: 12Rows;
IMP100S,H,V4P10C,UG,DEW39,4.5 Connector System:Board-to-Board;Number of Positions:120;Row-to-Row Spacing:.053 in;Row-to-Row Spacing:1.35 mm;Mating Alignment:With Board-to-Board 120 .053" 1.35 mm | High Speed Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors