TE Connectivity / AMP 1879338-2

Fixed Resistor, Thin Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879338-2.

IHS

Datasheet9 pages4 years ago

Newark

Master Electronics

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 1879338-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT0603FRE0727K4L
Res Thin Film 0603 27.4K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
TE Connectivity / AMP1879338-2
Fixed Resistor, Thin Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP1879338-6
Fixed Resistor, Thin Film, 0.063W, 30100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
100mW Thin Film Resistor ±50ppm/℃ ±1% 30kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 27K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 30.1K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity / AMP 1879338-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
27.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
RES SMD 27.4K OHM 1% 1/16W 0603
Special Order: CPF 0603 27K4 1% 50PPM 1K RL Resistance Value: 27.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 27.4K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F27K4C1 | Internal Number: 1879338-2 | TE Connectivity | NEOHM
RESISTOR, 0603, 27K4 1% 50PPM; Power Rating:0.063W; Resistance:27.4kohm; Tolerance, Resistance:± 1%; Series:CPF; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thin Film; Voltage, Rating:60V; Temperature Coefficient:± 50ppm/°C; Case Style:0603; External Length / Height:1.6mm; External Depth:0.45mm; Voltage, Overload:120V; Width, External:0.8mm; Climatic Category:55/125/55

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F27K4C1