
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 1879336-9 | 0 | 7h | |||||||||
| Heilind Asia | 1879336-9 | 0 | 42m | |||||||||
| Interstate Connecting Components | 1879336-9 | 0 | 6h | |||||||||
| Newark | CPF0603F280RC1 | 0 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | 1879336-9 | 0 | 1K | Bulk |
Download TE Connectivity / AMP 1879336-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1879336-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: