What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MCT06030C2700FP500

Res Thin Film 0603 270 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030C2700FP500.

IHS

Datasheet12 pages3 years ago

Upverter

Burklin Elektronik

Inventory History

3 month trend:
+15.28%

CAD Models

Download Vishay MCT06030C2700FP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0603FRE07270RL
Fixed Resistor, Thin Film, 0.1W, 270ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 249 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603FRE07249RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 249Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE07261RL
Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3EKF2700V
Res Thick Film 0603 270 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 270 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay MCT06030C2700FP500 provided by its distributors.

Res Thin Film 0603 270 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 270Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 270 Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 270ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Resistor, thin film, SMD 0603 (1608), 270 Ω, 0.1 W, ±1 %, MCT06030C2700FP500
Res, 270R, 1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay MCT06030C2700FP500
Resistor Type = Thin Film / Resistance Ohm = 270 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.9 / Mounting Type = SMD / Qualification = Automotive / Resistor Case Style = 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric