Descriptions of TE Connectivity / AMP 1879281-7 provided by its distributors.
Res Thin Film 0805 324K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
Fixed Resistor, Thin Film, 0.125W, 324000Ohm, 150V, 0.1% +/-Tol, -15, 15Ppm/Cel, Surface Mount, 0805
TE CONNECTIVITY / HOLSWORTHY RP73D2A324KBTG SMD Chip Resistor, Thin Film, 324 kohm, 150 V, 0805 [2012 Metric], 125 mW,0.1%, RN73 Series
Thin Film Res.-SMD RP 2A 324K 0.1% 15PPM CUT
RES, 324K, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 324kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); External Depth: 0.4mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device
Res, Thin Film, 324K, 0.1%, 0.125W, 0805; Rango De Producto:Serie Rp73; Resistencia:324Kohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric]; Núm. De Contactos:2 |Holsworthy Te Connectivity RP73D2A324KBTG
Special Order: RP 2A 324K 0.1% 15PPM CUT LENGTH Resistance Value: 324K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 324K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2A324KBTG | Internal Number: 1879281-7 | TE Connectivity | Holsworthy