Panasonic ERA6AEB3243V

Res Thin Film 0805 324K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.049
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICERA6AEB3243V9,6005KTape & Reel
6h
TMEERA6AEB3243V05K
7h
TTIERA-6AEB3243V05KTape & Reel
2d
NewarkERA6AEB3243V05KTape & Reel
Onlinecomponents.comERA-6AEB3243V05KBulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB3243V.

Future Electronics

Datasheet3 pages10 years ago

Newark

Farnell

Master Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERA6AEB2943V
Res Thin Film 0805 294K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive
Yageo GroupRT0805BRD07332KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 332kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07330KL
Res Thin Film 0805 330K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD07300KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 300kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA6AEB3243V provided by its distributors.

Res Thin Film 0805 324K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB3243V
Fixed Resistor, Thin Film, 0.125W, 324000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Resistor, metal film, SMD 0805 (2012), 324 kΩ, 0.125 W, ±0.1 %, ERA6AEB3243V
Metal Film (Thin Film) Chip Resistors, 0.125W, 324000½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 324 kOhm ±0.1 % 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
Thin Film Resistors - SMD 0805 324Kohm 0.1% 25ppm
Panasonic ERA6AEB3243V - High Precision Chip Resistors
RESISTOR, 0805, 324K, 0.1%, 0.125W; Resistance:324kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB3243V