TE Connectivity / AMP 1879027-1

Through Hole Metal Film Resistor, R Series, 523 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879027-1.

Master Electronics

Datasheet2 pages20 years ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1879027-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityYR1B487KCC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 487kOhm 0.25W 1/4W
TE ConnectivityYR1B499KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 499KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B511KCC
Through Hole Metal Film Resistor, R Series, 511 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
Stackpole ElectronicsRNF18BBD511K
Res Metal Film 511K Ohm 0.1% 0.125W(1/8W) ±100ppm/C Conformal Coated AXL Bulk
Stackpole ElectronicsRNF14FTD475K
Fixed Resistor, Metal Film, 0.25W, 475000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT510K
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 510kOhm 0/ -850ppm/C
TE ConnectivityYR1B499KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 499KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Yageo GroupMFR-25FBF52-523K
Fixed Resistor, Metal Film, 0.25W, 523000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 523000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 500000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 510000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-536K
Fixed Resistor, Metal Film, 0.25W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879027-1 provided by its distributors.

Through Hole Metal Film Resistor, R Series, 523 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 523KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 523kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 523000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Special Order: YR1 0.1% 523K Resistance Value: 523K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 523K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B523KCC | Internal Number: 1879027-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • YR1B523KCC