TE Connectivity / AMP 1857998-1

Connector, Z-pack/b F-hdr. 95P, Eon
$ 10.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1857998-1.

Sager Electronics

Datasheet1 page4 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole Box
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole
TE Connectivity1-5100147-9
Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole
3M CP2 Press-Fit Header 2 mm Type B, 95, 110 and 125 Signal Contacts
TE Connectivity5352009-1
Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity5646488-1
Connector Hard Metric RCP 95 POS 2mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 1857998-1 provided by its distributors.

CONNECTOR, Z-PACK/B F-HDR. 95P, EON
CONN RECEPT 95POS 2MM PRESS-FIT
Hard Metric Connectors Z-PACK/B F-HDR.110P
Board Connector

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors