TE Connectivity 1-5100147-9

Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5100147-9.

IHS

Datasheet3 pages10 years ago

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-03-31
LTD Date2017-04-07

Related Parts

Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole Box
TE Connectivity5352152-4
Connector Hard Metric Receptacle 110 Position 2mm Press Fit Right Angle Through Hole Tube
TE Connectivity5646573-1
Z-PACK Hard Metric Backplane Socket Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
TE Connectivity / AMP100147-9
Conn, Amp - Te Connectivity 100147-9; |Te Connectivity Amp 100147-9
80001203381 Cp2-Sb110-G1-Kr =Compak Pci - Std Signal Rohs Rohs Compliant: Yes
Hard Metric Connector, SKT, 95 POS, 2mm Pitch, Press Fit, Right Angle, Thru-Hole, Box

Descriptions

Descriptions of TE Connectivity 1-5100147-9 provided by its distributors.

Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
CONN RECEPT 110POS 2MM PRESS-FIT
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty