
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 1717379-4 | 0 | 9h | |||||||||
| Interstate Connecting Components | 1717379-4 | 0 | 16h | |||||||||
| Heilind Americas | 1717379-4 | 0 | 18h | |||||||||
| Sager Electronics | 1717379-4 | 0 | 6K | Tape & Reel | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 1717379-4 | Contact | >1wk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1717379-4.
Download TE Connectivity / AMP 1717379-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1717379-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1717379-4.