TE Connectivity 1473149-4

Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473149-4.

TE Connectivity

Datasheet4 pages15 years ago
Datasheet5 pages0 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+2.58%

CAD Models

Download TE Connectivity 1473149-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1473005-4
Memory Card Connector, Ddr Sodimm Socket; |Te Connectivity Amp 1473005-4.
TE Connectivity2-2013289-1
Memory Card Connector, DDR3, SODIMM, Cam-In Locking, 204 Contacts, Copper Alloy
TE Connectivity2013289-1
Card Edge Connector, 204 Contact(S), 2 Row(S), Female, Right Angle, 0.024 Inch Pitch, Solder
TE Connectivity2013310-1
TE Connectivity 2013310-1 DDR3 DIMM Connector Female Unshrouded 204P 9.2H
TE Connectivity2013311-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray
Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of TE Connectivity 1473149-4 provided by its distributors.

Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts
CONN SKT SODIMM 200POS R/A SMD / 200 Position SODIMM DDR2 SDRAM Socket Surface Mount
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket
Memory Sockets Product Highlights: Gold Flash over Nickel Contact Mating Area Plating SO DIMM Number of Positions = 200 DRAM Type = Double Data Rate (DDR) DRAM Voltage = 1.8 V
SEMI-HARD TRAY ASSY DDR2 SODIMM 5.2H ST DRAM Type: Double Data Rate (DDR) 2 Stack Height: .205 in Stack Height: 5.2 mm Module Orientation: Right Angle Centerline (Pitch): .024 in Double Data Rate (DDR) 2 .205" 5.2 mm Right Angle | So Dimm | Part Number: 1473149-4 | Internal Number: 1473149-4 | .205" | TE Connectivity | DDR2 SO DIMM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1473149-4 .
  • 1473149-4.