
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A103530CT-ND | 1,730 | 1 | Cut Tape | ||||||||
| Heilind Asia | 1676470-2 | 0 | 20h | |||||||||
| Interstate Connecting Components | 1676470-2 | 0 | 4h | |||||||||
| Heilind Americas | 1676470-2 | 0 | 5h | |||||||||
| TTI | RN73C2A97K6BTDF | 0 | 1K | Tape & Reel | 11h |
Download TE Connectivity / AMP 1676470-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1676470-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: