TE Connectivity / AMP 1676359-2

Res Thin Film 0805 4.53K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676359-2.

Newark

Datasheet4 pages2 years ago
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
Datasheet5 pages14 years ago

JRH Electronics

Future Electronics

TE Connectivity

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1676359-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA6ARB4531V
0805 THIN FILM CHIP RESISTOR / 4.53K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB472V
Res Thin Film 0805 4.7K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB432V
Res Thin Film 0805 4.3K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 4530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 4530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD074K53L
Fixed Resistor, Thin Film, 0.125W, 4530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1676359-2
Res Thin Film 0805 4.53K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
TE ConnectivityRN73C2A4K75BTDF
Res Thin Film 0805 4.75K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity / AMP1676361-3
Fixed Resistor, Thin Film, 0.1W, 4750ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 1676359-2 provided by its distributors.

Res Thin Film 0805 4.53K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RN73 Series 0805 4.53 kOhm ±0.1% 0.1 W ±10ppm/°C SMT Thin Film Resistor
SMD Resistor 0805 4.53KΩ ±0.1% 1/10W ±10ppm/℃
RESISTOR, THIN FILM, 4.53KOHM, 100mW 0.1
Res, Thin Film, 4K53, 0.1%, 0.1W, 0805; Resistance:4.53Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A4K53BTDF
RN 0805 4K53 0.1% 10PPM 1KRL Resistance Value: 4.53K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 4.53K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A4K53BTDF | Internal Number: 1676359-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A4K53BTDF
  • RN73C2A4K53BTDF.
  • RN73C2A4K53BTDF..