Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-6ARB432V

Res Thin Film 0805 4.3K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R

$ 0.265
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6ARB432V.

IHS

Datasheet7 pages5 years ago

Panasonic

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-6.31%

CAD Models

Download Panasonic ERA-6ARB432V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA6ARB472V
Res Thin Film 0805 4.7K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB392V
Res Thin Film 0805 3.9K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB3921V
Res Thin Film 0805 3.92K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB073K92L
Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1-1614591-2
Fixed Resistor, Thin Film, 0.1W, 4300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A4K64BTDF
Res Thin Film 0805 4.64K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of Panasonic ERA-6ARB432V provided by its distributors.

Res Thin Film 0805 4.3K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0805 4.3K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 4300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
4.3 kOhms 0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200
Metal Film (Thin Film) Chip Resistors, 0.125W, 4300½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 4.3Kohm 0.1% 10ppm AEC-Q200
METAL FILM SMNT RESISTOR 0805 CASE 4.3KOHM +/-0.1% 0.125W +/-10PPM/DEGC
4.3K¦¸ ¡À0.1% 125mW ¡À10ppm/¡æ 0805 SMD mount 2mm*1.25mm*600¦Ìm
RES, 4K3, 0.1%, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 4.3kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance T
Resistor Type = Thin Film / Resistance kOhm = 4.3 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±10 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6ARB432V