TE Connectivity / AMP 1676308-1

Res Thin Film 0805 340 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Cut Tape Medical
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676308-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1676308-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityRN73C2A340RBTDF
Res Thin Film 0805 340 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE ConnectivityRN73C2A340RBTDF
Res Thin Film 0805 340 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP1676308-1
Res Thin Film 0805 340 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Cut Tape Medical
PanasonicERA-6AEB3400V
Fixed Resistor, Thin Film, 0.125W, 340ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 340ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07340RL
Fixed Resistor, Thin Film, 0.125W, 340ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 1676308-1 provided by its distributors.

Res Thin Film 0805 340 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Cut Tape Medical
Fixed Resistor, Thin Film, 0.1W, 340ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Surface Mount Thin Film Resistor, Rn73 Series, 340 Ohm, 100 Mw, - 0.1%, 100 V |Holsworthy Te Connectivity RN73C2A340RBTG
Resistor, Thin Film, Res 340 Ohms, Pwr-Rtg 0.1 W, Tol 0.1%, SMT, 0805 | TE Connectivity RN73C2A340RBTG
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Cut Tape Length, .1 %, Thin Film, Resistance Class Up to 1kΩ, 340 Ω, Holsworthy RN73
RN 0805 340R 0.1% 10PPM CUT LENGTH Resistance Value: 340 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 340 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A340RBTG | Internal Number: 1676308-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A340RBTG