TE Connectivity / AMP 1676203-1

Fixed Resistor, Thin Film, 0.1W, 16200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676203-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Newark

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity / AMP 1676203-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN73C2A16K2BTDF
Res Thin Film 0805 16.2K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A16K2BTDF
Res Thin Film 0805 16.2K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A16K9BTDF
Res Thin Film 0805 16.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA6ARB153V
Res Thin Film 0805 15K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB163V
Res Thin Film 0805 16K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB1652V
0805 THIN FILM CHIP RESISTOR / 16.5K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Yageo GroupRT0805BRB0715KL
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 15kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 16.2K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 1676203-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 16200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Resistor, Thin Film, Res 16.2 Kilohms, Pwr-Rtg 0.1 W, Tol 0.1%, SMT, 0805 | TE Connectivity RN73C2A16K2BTG
THIN FILM RES.-SMD RN 0805 16K2
Rn 0805 16K2 0.1% 10Ppm Cut Length |Te Connectivity Holsworthy RN73C2A16K2BTG
Special Order: RN 0805 16K2 0.1% 10PPM CUT LENGTH Resistance Value: 16.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 16.2K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A16K2BTG | Internal Number: 1676203-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A16K2BTG