What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-6ARB163V

Res Thin Film 0805 16K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R

$ 0.264
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6ARB163V.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-2.55%

CAD Models

Download Panasonic ERA-6ARB163V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.339
Stock
127,020
18,655
Authorized Distributors
6
6
Resistance
16 kΩ
16 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.05 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRN73C2A17K4BTDF
Res Thin Film 0805 17.4K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C2A15KBTDF
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
PanasonicERA6ARB153V
Res Thin Film 0805 15K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A16K9BTDF
Res Thin Film 0805 16.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA6ARB1742V
0805 THIN FILM CHIP RESISTOR / 17.4K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA-6ARB1472V
0805 THIN FILM CHIP RESISTOR / 14.7K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL

Descriptions

Descriptions of Panasonic ERA-6ARB163V provided by its distributors.

Res Thin Film 0805 16K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 16000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6ARB163V
Metal Film (Thin Film) Chip Resistors, 0.125W, 16000½, 0.1%, 0805, RoHS
Panasonic SCT
METAL FILM SMNT RESISTOR 0805 CASE 16KOHM +/-0.1% 0.125W +/-10PPM/DEGC
RES SMD 16K OHM 0.1% 1/8W 0805
16KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RES, 16K, 0.1%, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 16kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance To
Resistor Type = Thin Film / Resistance kOhm = 16 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±10 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6ARB163V