
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A106116CT-ND | 57 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 1625861-5 | 0 | 23h | |||||||||
| Heilind Americas | 1625861-5 | 0 | 1d | |||||||||
| Heilind Asia | 1625861-5 | 0 | 18h | |||||||||
| Sager Electronics | 1625861-5 | 0 | 5K |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625861-5.
Download TE Connectivity / AMP 1625861-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1625861-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625861-5.