TE Connectivity / AMP 1624027-2

Inductor Power Shielded Wirewound 4.7uH 10% 7.9MHz 45Q-Factor 384mA 1.2Ohm DCR AXL Ammo
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624027-2.

IHS

Datasheet4 pages1 year ago
Datasheet5 pages24 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Farnell

CAD Models

Download TE Connectivity / AMP 1624027-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF Choke Molded Wirewound 4.7uH 10% 7.9MHz 45Q-Factor Ferrite 0.32A 1.2Ohm DCR AXL Bag
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
API Delevan1025R-36K
INDUCTOR, RF, IND 4.7UH, TOL +/-10%, CUR 239MA, AXIAL, DCR 1.2 OHMS, SRF 75MHZ
API Delevan1025-36K
FIXED IND 4.7UH 239MA 1.2 OHM TH
API Delevan2512-472K
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 2512
Ind General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 315mA 1812 T/R
API Delevan1812R-472K
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan1812-472K
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan1210R-472K
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD

Descriptions

Descriptions of TE Connectivity / AMP 1624027-2 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 10% 7.9MHz 45Q-Factor 384mA 1.2Ohm DCR AXL Ammo
High Frequency & RF Inductors, Radio Frequency, Through Hole - Solder, Ammo Packed, 7 x 2.8 mm, 10 %, Inductance 4.7 µH, 384 mA, Sigma SC
POWER INDUCTOR, 4.7UH, 420MA, 10%, 80MHZ; Product Range:SC30 Series; Inductance:4.7µH; DC Current Rating:384mA; DC Resistance Max:1.2ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:75MHz; Case Dimensions:2.8mm x 7mm RoHS Compliant: Yes
Special Order: SC30-10-2521-10 4.7UH AMMO 1000 Inductance: 4.7 µH Inductor Type: Radio Frequency Current Rating (Max): 384 mA DC Resistance: 1.2 Ω Lead Type: Axial-Leaded High Frequency & Rf Inductor | 4.7 µH Radio Frequency 384 mA 1.2 Ω | Part Number: SC304R7KT | Internal Number: 1624027-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16240272
  • SC304R7KT
  • SC304R7KT..