Bourns 9230-36-RC

RF Choke Molded Wirewound 4.7uH 10% 7.9MHz 45Q-Factor Ferrite 0.32A 1.2Ohm DCR AXL Bag
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-36-RC.

IHS

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-30.61%

CAD Models

Download Bourns 9230-36-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
API Delevan1025R-36K
INDUCTOR, RF, IND 4.7UH, TOL +/-10%, CUR 239MA, AXIAL, DCR 1.2 OHMS, SRF 75MHZ
API Delevan1025-36K
FIXED IND 4.7UH 239MA 1.2 OHM TH
Ind General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 315mA 1812 T/R
Ind Chip Molded Wirewound 4.7uH 10% 7.96MHz 50Q-Factor 315mA 1812 T/R
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 9230-36-RC provided by its distributors.

RF Choke Molded Wirewound 4.7uH 10% 7.9MHz 45Q-Factor Ferrite 0.32A 1.2Ohm DCR AXL Bag
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
FIXED IND 4.7UH 320MA 1.2 OHM TH
7.9MHz 75MHz 320mA 45@7.9MHz 4.7¦ÌH 1.2¦¸ ¡À10% 6.35mm
9230 Axial 0.095Diax0.250L 2.41mmx6.35mm 4.7muH
AXIAL INDUCTOR, 4.7UH, 320MA, 10%, 75MHZ; Product Range: 9230 Series; Inductance: 4.7µH; DC Current Rating: 320mA; DC Resistance Max: 1.2ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency: 75MHz; Case

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9230-36RC