API Delevan 1025R-36K

Inductor, Rf, Ind 4.7UH, Tol +/-10%, Cur 239MA, Axial, Dcr 1.2 Ohms, Srf 75MHZ
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025R-36K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.08%

Alternate Parts

Price @ 1000
$ 1.34
$ 1.407
$ 1.407
Stock
3,400
8,464
8,464
Authorized Distributors
5
4
4
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
10 %
10 %
10 %
Current Rating
239 mA
239 mA
239 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
1.2 Ω
Q Factor
45
45
45
Test Frequency
7.9 MHz
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1025-36K
FIXED IND 4.7UH 239MA 1.2 OHM TH
RF Choke Molded Wirewound 4.7uH 10% 7.9MHz 45Q-Factor Ferrite 0.32A 1.2Ohm DCR AXL Bag
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
API Delevan1537R-28K
ROHS3Compliant Molded Active WIRE Molded Inductor -55C~125C 90MHz 2.6Ohm Max 4.7muH
API Delevan1537-28K
General Purpose Inductor, 4.7uH, 10%, 1 Element, Phenolic-Core
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of API Delevan 1025R-36K provided by its distributors.

INDUCTOR, RF, IND 4.7UH, TOL +/-10%, CUR 239MA, AXIAL, DCR 1.2 OHMS, SRF 75MHZ
FIXED IND 4.7UH 239MA 1.2 OHM TH
General Purpose Inductor, 4.7uH, 10%, 1 Element, Iron-Core
4.7 µH Unshielded Molded Inductor 239 mA 1.2Ohm Max Axial
1025R Axial 0.095Diax0.250L 2.41mmx6.35mm 4.7muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1025R36K