TE Connectivity / AMP 1624023-2

Inductor Power Shielded Wirewound 3.3uH 10% 7.9MHz 45Q-Factor 455mA 850mOhm DCR AXL Ammo
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624023-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet5 pages24 years ago

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-72.83%

CAD Models

Download TE Connectivity / AMP 1624023-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Choke Molded Wirewound 3.3uH 10% 7.9MHz 45Q-Factor Ferrite 380mA AXL Bag
Bourns9230-32
Ind RF Choke Molded 3.3uH 10% 7.9MHz 45Q-Factor Iron 380mA AXL
API Delevan1025-32K
1025 Series 3.3 uH ±10% 285 mA 850 mOhm Axial Unshielded RF Coil Inductor
Ind RF Choke 3.3uH 10% 7.9MHz 45Q-Factor Ferrite 380mA AXL Bag
API Delevan1330-32K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Iron-Core, SMD, 3313
API Delevan2512-332K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 2512
API Delevan1812R-332K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
API DelevanS1812R-332K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
API DelevanS1812-332K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1913

Descriptions

Descriptions of TE Connectivity / AMP 1624023-2 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 10% 7.9MHz 45Q-Factor 455mA 850mOhm DCR AXL Ammo
FIXED IND 3.3UH 455MA 850MOHM TH / 3.3 µH Shielded Inductor 455 mA 850mOhm Max Axial
High Frequency & RF Inductors, Radio Frequency, Through Hole - Solder, Ammo Packed, 7 x 2.8 mm, 10 %, Inductance 3.3 µH, 455 mA, Sigma SC
Special Order: SC30-10-2519-10 3.3UH AMMO 1000 Inductance: 3.3 µH Inductor Type: Radio Frequency Current Rating (Max): 455 mA DC Resistance: .85 Ω Lead Type: Axial-Leaded High Frequency & Rf Inductor | 3.3 µH Radio Frequency 455 mA .85 Ω | Part Number: SC303R3KT | Internal Number: 1624023-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC303R3KT
  • SC303R3KT..