API Delevan 1025-32K

1025 Series 3.3 uH ±10% 285 mA 850 mOhm Axial Unshielded RF Coil Inductor
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-32K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+53.38%

Alternate Parts

Price @ 1000
$ 1.445
$ 1.36
Stock
4,258
5,696
Authorized Distributors
3
4
Inductance
3.3 µH
3.3 µH
Tolerance
10 %
10 %
Current Rating
285 mA
285 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
850 mΩ
850 mΩ
Q Factor
45
45
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Choke Molded Wirewound 3.3uH 10% 7.9MHz 45Q-Factor Ferrite 380mA AXL Bag
Bourns9230-32
Ind RF Choke Molded 3.3uH 10% 7.9MHz 45Q-Factor Iron 380mA AXL
Ind RF Choke 3.3uH 10% 7.9MHz 45Q-Factor Ferrite 380mA AXL Bag
API Delevan1537R-24K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Phenolic-Core
API Delevan1537-24K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Phenolic-Core
Inductor RF Chip Unshielded Wirewound 3.3uH 10% 1MHz 20Q-Factor Ferrite 0.3A 1Ohm DCR 1210 T/R

Descriptions

Descriptions of API Delevan 1025-32K provided by its distributors.

1025 Series 3.3 uH ±10% 285 mA 850 mOhm Axial Unshielded RF Coil Inductor
General Purpose Inductor, 3.3uH, 10%, 1 Element, Iron-Core
Military MIL-PRF-M15305MS75084 Axial 0.095Diax0.250L 2.41mmx6.35mm 3.3muH
FIXED IND 3.3UH 285MA 850MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1025-32-K
  • 102532K