Bourns 8230-32-RC

Ind RF Choke 3.3uH 10% 7.9MHz 45Q-Factor Ferrite 380mA AXL Bag
$ 1.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-32-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-0.09%

CAD Models

Download Bourns 8230-32-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Choke Molded Wirewound 3.3uH 10% 7.9MHz 45Q-Factor Ferrite 380mA AXL Bag
Bourns9230-32
Ind RF Choke Molded 3.3uH 10% 7.9MHz 45Q-Factor Iron 380mA AXL
API Delevan1025-32K
1025 Series 3.3 uH ±10% 285 mA 850 mOhm Axial Unshielded RF Coil Inductor
Ind RF Choke Shielded/Molded 3.3uH 10% 7.9MHz 44Q-Factor Ferrite 480mA AXL Bag
API Delevan1537R-24K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Phenolic-Core
API Delevan1537-24K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Phenolic-Core

Descriptions

Descriptions of Bourns 8230-32-RC provided by its distributors.

Ind RF Choke 3.3uH 10% 7.9MHz 45Q-Factor Ferrite 380mA AXL Bag
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core
380mA 3.3uH ±10% 45@7.9MHz Plugin,D3xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 3.3UH 380MA 850MOHM TH
7.9MHz 90MHz 380mA 45@7.9MHz 3.3¦ÌH 850m¦¸ ¡À10% 7.62mm
Inductor, Axial, Conformal Coa
8230 Axial 0.120Diax0.300L 3.05mmx7.62mm 3.3muH
Inductor, 3.3Uh, ±10%, 90Mhz, Axial; Body Material:Iron; Core Material:Iron; Current Rating:380Ma; Dc Current Rating:380Ma; Dc Resistance Max:0.85Ohm; Inductance:3.3Μh; Inductance Tolerance:± 10%; Inductor Case Style:Axial Leaded Rohs Compliant: Yes |Bourns Jw Miller 8230-32-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8230-32RC