TE Connectivity / AMP 1623778-7

Fixed Resistor, Wire Wound, 10W, 160ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623778-7.

TE Connectivity

Datasheet6 pages12 years ago
Datasheet16 pages18 years ago
Datasheet8 pages15 years ago
Technical Drawing1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivitySQMW5150RJ
Fixed Resistor, Wire Wound, 5W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQBW20150RJ
SQ CGS Radial Rectangular Case Chassis Mount Resistor ±5% ±300ppm/C 150Ohm 20W
TE ConnectivitySQMW7150RJ
Fixed Resistor, Wire Wound, 7W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623778-7
Fixed Resistor, Wire Wound, 10W, 160ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5150RJ
Fixed Resistor, Wire Wound, 5W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.2132V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 150ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623778-7 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 160ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SPS10 160R 5%
Wirewound Resistors 160 Ohms 5% 300ppm 10.0 Watt SQ
Sps10 160R 5%/ Try |Cgs Te Connectivity SPSW10160RJ
160¦¸ ¡À5% 10W ¡À300ppm/¡æ 12mm*11mm*61.5mm
SPS10 160R 5% Resistance Value: 160 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Vertical Mount | 160 Ω Wire Wound Power Resistor 5 % | Part Number: SPSW10160RJ | Internal Number: 1623778-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPSW10160RJ