What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SQMW5150RJ

Fixed Resistor, Wire Wound, 5W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMW5150RJ.

TE Connectivity

Technical Drawing2 pages4 years ago
Datasheet8 pages15 years ago
Datasheet6 pages12 years ago

IHS

Farnell

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+17.00%

CAD Models

Download TE Connectivity SQMW5150RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySQMW7150RJ
Fixed Resistor, Wire Wound, 7W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWM5J150E
Fixed Resistor, Metal Oxide Film, 5W, 150ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityEP7WS150RJ
Fixed Resistor, Wire Wound, 7W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW7150RJ
Fixed Resistor, Wire Wound, 7W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 150ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 150ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 150ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQMW5150RJ provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity 1623788-6 SQM5 Wirewound Resistor 150R 5 Percent Through Hole
Res, 150R, 5W, Radial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1623788-6
Radial FIXED RESISTOR SQ CGS 0.512Lx0.354W 13.00mmx9.00mm 5W 150Ohm ±300ppm/C
RESISTOR, WIREWOUND, RES 10 KILOHMS, PWR-RTG 5 W, TOL 5%, RADIAL, CERAMIC CORE
150 Ω, Wire Wound, Power Resistor Resistor, 5 %, 25 x 13 x 9 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 5 W, CGS SQ
SQM5 150R 5% (WIRE) Resistance Value: 150 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Vertical Mount | 150 Ω Wire Wound Power Resistor 5 % | Part Number: SQMW5150RJ | Internal Number: 1623788-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623788-6
  • 16237886
  • SQMW5150RJ.
  • SQMW5150RJ..