Vishay AC07000004301JAC00

Fixed Resistor, Wire Wound, 7W, 4300ohm, 173.4935V, 5% +/-Tol, Through Hole Mount
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000004301JAC00.

IHS

Datasheet12 pages5 years ago

Inventory History

3 month trend:
-0.03%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 4W, 4700ohm, 137.1131V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT4K30
Fixed Resistor, Metal Oxide Film, 2W, 4300ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 4300ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT4K30
Fixed Resistor, Carbon Film, 0.25W, 4300ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879351-5
Fixed Resistor, Metal Film, 1W, 4300ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879353-1
Fixed Resistor, Metal Film, 2W, 4300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC07000004301JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 4300ohm, 173.4935V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 4.3kOhm 100/ +180ppm/C
Chip Resistor, TH, 4.3kΩ ±5% 7W 100ppm/°C~180ppm/°C 26mm L
RESISTOR WIREWOUND, 4.3KOHM, 7W, 5%; Resistance:4.3kohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:173V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric