TE Connectivity SBCHE15470RJ

Fixed Resistor, Wire Wound, 17W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE15470RJ.

Master Electronics

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago
Datasheet3 pages17 years ago

Farnell

TE Connectivity

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+210%

CAD Models

Download TE Connectivity SBCHE15470RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE ConnectivitySBCHE6470RJ
Fixed Resistor, Wire Wound, 7W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE4470RJ
Fixed Resistor, Wire Wound, 4W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE11470RJ
Fixed Resistor, Wire Wound, 11W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT470R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 470Ohm 2W
Stackpole ElectronicsRSMF1JT470R
Fixed Resistor, Metal Oxide, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT470R
Fixed Resistor, Metal Oxide, 3W, 470ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE6470RJ
Fixed Resistor, Wire Wound, 7W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623724-8
Fixed Resistor, Wire Wound, 4W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 470ohm, 1000V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JB470R
Fixed Resistor, Metal Oxide, 2W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT470R
Fixed Resistor, Metal Oxide, 2W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE15470RJ provided by its distributors.

Fixed Resistor, Wire Wound, 17W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole BCHE 17 W 470R 5%
Chip Resistor, 470Ω ±5%, 17W, ±200ppm/°C, TH, 75mm L × 10mm H
Res Wirewound 470 Ohm 5% 17W ±200ppm/C Ceramic AXL Box/Loose
Axial Radial Formed FIXED RESISTOR SBC CGS 0.394x 0.354Rectangularx2.953L 10.00mmx9.00mmx75.00mm 17W 470Ohm ±200ppm/C
Wirewound Resistors - Through Hole 470 Ohms 17W 200PPM
2-1623729-0, TE CONNECTIVITY/AMP BRAND
TE Connectivity SBCHE15470RJ 电阻
BCHE 17 W 470R 5% Resistance Value: 470 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 17 W Through-Hole Resistor | 470 Ω Wire Wound Power Resistor 5 % | TE Connectivity |
RES, 470R, 5%, 17W, AXIAL, WIREWOUND; Resistance: 470ohm; Product Range: SBC Series; Power Rating: 17W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 89.4V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623729-0