Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2176083-1

Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176083-1.

TE Connectivity

Datasheet2 pages4 years ago

element14 APAC

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-6.67%

CAD Models

Download TE Connectivity 1-2176083-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-2176078-1
Fixed Resistor, Wire Wound, 1W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP3WS470RJ
Fixed Resistor, Wire Wound, 3W, 470Ohm, 500V, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176078-1
Fixed Resistor, Wire Wound, 1W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsHDM14JT470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-470R
Fixed Resistor, Wire Wound, 1W, 470ohm, 21.68V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JR-52-470R
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 470Ohm -350/ +500ppm/C
TE Connectivity / AMP1-1623793-1
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176045-2
Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT470R
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT470R
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JA470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-2176083-1 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP Series 5 W 470 Ohm 500 V ±5% ±300 ppm/°C Axial Wirewound Resistor
Through Hole Wirewound Resistor, Ep Seri; |Te Connectivity Neohm EP5WS470RJ
EP(SMALL) SERIES AXIAL FIXED RESISTOR 470OHMS +/-5% 5W +/-300PPM/DEGC
470Ω ±5% 5W ±300ppm/℃ Plugins Through hole mounting 25mm(Length)*17.5mm(width)
Res Anti-Surge Wirewound 470 Ohm ±5% 5W ±300ppm/°C Conformal Ammo Pack
Avnet Japan
Through-Hole Resistors, Power Resistor, 17.5 x 6.5 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound / Ceramic Composition, Neohm EP
EP 5W (S) 470R 5% Resistance Value: 470 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 470 Ω Ceramic Composition Power Resistor | Part Number: EP5WS470RJ | Internal Number: 1-2176083-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP5WS470RJ
  • EP5WS470RJ.