
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1622328-1 | 4,000 | 4K | |||||||||
| Onlinecomponents.com | 1622328-1 | 4,000 | 4K | Bulk | ||||||||
| Powell Electronics | 1622328-1 | 2,640 | 4K | 11h | ||||||||
| Verical | 1622328-1 | 4,000 | 4K | |||||||||
| JRH Electronics | 1622328-1 | 4,000 | 4K | 20h |
Download TE Connectivity / AMP 1622328-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1622328-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: