Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR0204F150R

Res, 150R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F150R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR0204F150R.

JRH Electronics

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago

Sager Electronics

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-3.49%

CAD Models

Download TE Connectivity LR0204F150R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsRNF14FTD150R
Fixed Resistor, Metal Film, 0.25W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622329-1
Fixed Resistor, Thin Film, 0.6W, 165ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD162R
Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J150R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J150R
TE ConnectivityCFR25J150R
Res, 150R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J150R
Yageo GroupMF0207FTE52-150R
Fixed Resistor, Metal Film, 0.6W, 150ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F150R
Res, 150R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F150R
Stackpole ElectronicsRNF14FBC150R
Fixed Resistor, Metal Film, 0.25W, 150ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityCFR25J150R
Res, 150R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J150R

Descriptions

Descriptions of TE Connectivity LR0204F150R provided by its distributors.

Res, 150R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F150R
Fixed Resistor, Thin Film, 0.25W, 150Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole Mount,
Res Metal Film 150 Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
LR0204 Series 150 Ohm ±1% 0.25 W Through Hole Metal Film Resistor
RES, 150R, 1%, 250MW, AXIAL, METAL FILM; Resistance:150ohm; Product Range:LR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case
Through-Hole Resistors, General Purpose Resistor, 3.5 x 2 mm, 2 Termination, 0204, Ammo Packed, 1 %, Thin Film, Resistance Class Up to 1kΩ, Neohm LR
Special Order: LR0204 1% 150R Resistance Value: 150 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 150 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F150R | Internal Number: 1622162-1 | Alias Number: LR0204F150RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622162-1