Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1623932-4

Fixed Resistor, Thin Film, 0.5W, 150ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount

$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623932-4.

IHS

Datasheet4 pages2 years ago

Farnell

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.32%

CAD Models

Download TE Connectivity / AMP 2-1623932-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityCFR25J150R
Res, 150R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J150R
TE ConnectivityCFR16J150R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J150R
TE ConnectivityCFR100J150R
Res Carbon Film 150 Ohm 5% 1W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JB150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB150R
Fixed Resistor, Carbon Film, 0.5W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1623932-4 provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 150ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Res Carbon Film 150 Ohm 5% 0.5W(1/2W) -450ppm/C to 0ppm/C AXL Ammo
Res, 150R, 0.5W, 350V, Axial; |Te Connectivity Neohm CFR50J150R
Carbon Film Resistors - Through Hole CFR50 5% 150R
RES, 150R, 5%, 500MW, AXIAL, CARBON FILM; Resistance: 150ohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Carbon Film; Temperature Coefficient: -450ppm/°C to 0ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
150 Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 9 x 3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm CFR
CFR50 5% 150R Resistance Value: 150 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 150 Ω Thin Film General Purpose Resistor | Part Number: CFR50J150R | Internal Number: 2-1623932-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR50J150R
  • CFR50J150R.