TE Connectivity / AMP 1622242-1

Res Metal Film 47K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622242-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

TE Connectivity

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1622242-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1622252-1
Res Metal Film 51K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRNF18FTD43K2
Fixed Resistor, Metal Film, 0.125W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD45K3
Fixed Resistor, Metal Film, 0.125W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT51K0
Res Carbon Film 51K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE Connectivity / AMP4-1623931-4
Res Carbon Film 51K Ohm 5% 0.33W(1/3W) -450ppm/C to 0ppm/C AXL Ammo
Stackpole ElectronicsRNF14FTD47K0
Fixed Resistor, Metal Film, 0.25W, 47000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD49K9
Fixed Resistor, Metal Film, 0.125W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD47K5
Fixed Resistor, Metal Film, 0.25W, 47500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F47K
47 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Yageo GroupMF0207FRE52-47K
Fixed Resistor, Metal Film, 0.6W, 47000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-47K
Fixed Resistor, Metal Film, 0.25W, 47000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622242-1 provided by its distributors.

Res Metal Film 47K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 47000Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole Mount,
Through Hole Thin Film Resistor, Lr Series, 47 Kohm, 250 Mw, - 1%, 200 V, Axial Leaded |Neohm Te Connectivity LR0204F47K
Special Order: LR0204 1% 47K Resistance Value: 47K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 47K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F47K | Internal Number: 1622242-1 | Alias Number: LR0204F47KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F47K