Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group MF0207FRE52-47K

Fixed Resistor, Metal Film, 0.6W, 47000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MF0207FRE52-47K.

Newark

Datasheet12 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
-13.04%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.024
Stock
56,713
438,436
Authorized Distributors
5
6
Resistance
47 kΩ
47 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
600 mW
600 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityLR1F47K
RES 47K OHM 1% 0.6W AXIAL / 47 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Yageo GroupMFR-25FTE52-47K
Fixed Resistor, Metal Film, 0.25W, 47000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-47K
Fixed Resistor, Metal Film, 0.6W, 47000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F51K
Res, 51K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F51K
TE ConnectivityLR1F43K
Res, 43K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F43K

Descriptions

Descriptions of Yageo Group MF0207FRE52-47K provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 47000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MF0 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 47kOhm 0.6W
Res, 47K, 0.6W, 350V, Metal Film, Axial; |Yageo MF0207FRE52-47K
Res Metal Film 47K Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL T/R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.