TE Connectivity LR1F47K

RES 47K OHM 1% 0.6W AXIAL / 47 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F47K.

Newark

Datasheet4 pages5 years ago

Master Electronics

IHS

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+17.68%

CAD Models

Download TE Connectivity LR1F47K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityLR1F43K
Res, 43K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F43K
TE ConnectivityLR1F51K
Res, 51K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F51K
TE Connectivity / AMP1630887-1
Res, 47K5, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F47K5
Stackpole ElectronicsRNF14FTD47K0
Fixed Resistor, Metal Film, 0.25W, 47000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD47K5
Fixed Resistor, Metal Film, 0.5W, 47500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD47K5
Fixed Resistor, Metal Film, 0.25W, 47500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-47K
Fixed Resistor, Metal Film, 0.6W, 47000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FRE52-47K
Fixed Resistor, Metal Film, 0.6W, 47000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-47K
Fixed Resistor, Metal Film, 0.25W, 47000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F51K
Res, 51K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F51K
TE ConnectivityLR1F43K
Res, 43K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F43K
TE ConnectivityLR0204F47K
Res, 47K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F47K

Descriptions

Descriptions of TE Connectivity LR1F47K provided by its distributors.

RES 47K OHM 1% 0.6W AXIAL / 47 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Fixed Resistor, Thin Film, 0.6W, 47000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 47kOhm ±50ppm/C
RESISTOR, METAL FILM, RES 47 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 47K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Metal Film Resistor, 47kR, 1%, 0.6W, 350V, Axial
RES, 47K, 1%, 600MW, AXIAL, METAL FILM; Resistance:47kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
LR1 1% 47K Resistance Value: 47K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Surface Mount Resistor | 47K Ω Thin Metal Film General Purpose Resistor 1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622488-1
  • 16224881
  • LR1F 47K