TE Connectivity / AMP 1617348-1

Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Through Hole
$ 542.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617348-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

DigiKey

CAD Models

Download TE Connectivity / AMP 1617348-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3SBH5134K1
Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Through Hole
TE Connectivity4-1617076-9
Signal Relay 26.5VDC 2A 4PDT Chassis
TE Connectivity / AMP4-1617076-8
Relay Military-Aerospace Low Signal 4PDT 2A 26.5VDC 720Ohm Solder Hook Chassis Mount
PanasonicHC4E-HP-DC24V
HC Series 2 A 4DPDT 24 VDC Through Hole Miniature General Purpose Power Relay
TE Connectivity / P&BKHAU-17D13-24
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.038A (Coil), 24Vdc (Coil), 850Mw (Coil), 2A
TE Connectivity / P&BV23054D20C110
Signal Relay 24VDC 2A 4PDT( (30mm 19mm 30mm)) Socket Automotive

Descriptions

Descriptions of TE Connectivity / AMP 1617348-1 provided by its distributors.

Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Through Hole
Signal Relay with Low current rating
RELAY GEN PURPOS 4PDT 2A 26.5VDC
Military/Aerospace High Performance Relays
Low Signal Relays - PCB 3SBH5004K6
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 0.037A (Coil), 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount
3SBH5004K6, TE CONNECTIVITY/ CII BRAND
Coil Voltage:26.5Vdc; Contact Configuration:4Pdt; Contact Current:2A; Product Range:3Sbh Series; Relay Mounting:through Hole; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:115V; Contact Voltage Vdc:28V Rohs Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SBH5004K6
  • 3SBH5004K6.