Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3SBH5134K1

Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT THT Military Relay
$ 560.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3SBH5134K1.

IHS

Datasheet4 pages2 years ago

Newark

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-1617076-5
Special Order: 3SBH5004K2 = RELAY Contact Arrangement: 4 Form C
TE Connectivity1-1617076-9
Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Chassis Mount
TE Connectivity / AMP4-1617076-3
Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT (15.49x15.49x8.13)mm THT Military Relay
PanasonicHC4E-HP-DC24V
HC Series 2 A 4DPDT 24 VDC Through Hole Miniature General Purpose Power Relay
TE Connectivity / P&BKHAU-17D13-24
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.038A (Coil), 24Vdc (Coil), 850Mw (Coil), 2A
TE Connectivity / P&BV23054D20C110
Signal Relay 24VDC 2A 4PDT( (30mm 19mm 30mm)) Socket Automotive

Descriptions

Descriptions of TE Connectivity 3SBH5134K1 provided by its distributors.

Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT THT Military Relay
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 0.037A (Coil), 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount
TE\'s 3SBH 4PDT relays are low-profile, voltage-calibrated, non-polarized, monostable relays suitable for military applications.
Contact Configuration:4Pdt; Coil Voltage:26.5Vdc; Contact Current:2A; Product Range:3Sbh Series; Relay Mounting:panel Mount; Coil Type:non Latching; Contact Voltage Vac:-; Relay Terminals:solder; Contact Voltage Vdc:28Vdc Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SBH5134K1.
  • 5-1617076-1