TE Connectivity / AMP 1617159-4

Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Surface Mount
$ 85.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617159-4.

IHS

Datasheet3 pages1 year ago
Datasheet1 page16 years ago

Sager Electronics

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity / AMP 1617159-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1617126-6
Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 1560Ohm Through Hole
TE Connectivity / AMP1617164-3
Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 1560Ohm Through Hole
TE Connectivity1-1617121-1
Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO
Teledyne RelaysJ412D-26L
Signal Relay 26.5VDC 1DC/0.25AAC DPDT(10.29x9.4x6.99)mm Socket
Teledyne RelaysJ114D-26M
Signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.53x9.53x6.99)mm THT Established Reliability Relay
Teledyne RelaysER114D-26A
signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.53x9.53x6.99)mm THT Established Reliability Relay
TE Connectivity1-1617122-2
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
TE ConnectivityJMGAPD-26M
Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C

Descriptions

Descriptions of TE Connectivity / AMP 1617159-4 provided by its distributors.

Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Surface Mount
Special Order: SMGAD-26 = SMGAD .100 GRID SMD Contact Arrangement: 2 Form C
Signal Relay 26.5VDC 1A DPDT( (9.6mm 9.6mm 7.11mm)) SMD
Smgad-26 = Smgad .100 Grid Smd/ Pkg |Cii Te Connectivity SMGAD-26
General Purpose Relays SMGAD .100 GRID SMD
Military/Aerospace High Performance Relays
AMP 1617159-4 SMGAD-26 = SMGAD .100 GRID SMD
LOW SIGNAL RELAYS-PCB SMGAD-26 =
Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 1A, 26.5VDC, THT; Coil Voltage: 26.5VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: SMGAD Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617159-4 .
  • SMGAD-26
  • SMGAD26