TE Connectivity / AMP 1571528-1

Switch Tactile OFF (ON) SPST Round Button J-Lead 50A 32VDC 100000Cycle 1.6N SMD T/R
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1571528-1.

Sager Electronics

Datasheet30 pages17 years ago
Technical Drawing1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchKS-01Q-01
Pushbutton Switch, SPST, Momentary, 0.01A, 35VDC, Solder Terminal, Through Hole-straight
E-SwitchKS-01Q-02
Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-00Q-01
Switch Push Button OFF (ON) SPST Square Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder

Descriptions

Descriptions of TE Connectivity / AMP 1571528-1 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button J-Lead 50A 32VDC 100000Cycle 1.6N SMD T/R
Keypad Switch, SPST, 0.05A, 1.568N, Solder Terminal, Panel Mount
32V(DC) Off-Mom SPST-NO 1.6N 100000Cycles 250¦Ìm 2.5mm , 6mm*4mm*2.5mm
TACT SWITCH,SMT,JLEAD,3.8X6MM Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Stainless Steel | Part Number: 1571528-1 | Internal Number: 1571528-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSMJMLPTR