TE Connectivity / AMP 1445715-9

Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1445715-9.

IHS

Datasheet5 pages1 year ago
Datasheet1 page17 years ago

Newark

Sager Electronics

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity / AMP 1445715-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1445715-5
Rectangular Power Connector, 1 Contact(s), Female
TE Connectivity1445715-7
Rectangular Power Connector, 1 Contact(s), Female
TE Connectivity / AMP1445715-6
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal
Connector Contact Female 1 Position Crimp Straight Cable Mount Reel 14AWG
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 1445715-9 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal
Conn Housing M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Bag
Power Connectors 75A HSG ASBLY GREEN
Power to the Board 75A HSG ASBLY GREEN
75A HSG SUBASY GREEN ROHS COMPLIANT: YES
75A HSG SUBASY GREEN, 1445715-9
CONN HOUSING W/LOCK PS75 GREEN
75A HSG SUBASY GREEN Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Plug UL Flammability Rating: UL 94V-0 Glow Wire Rating: Standard Part - Not Glow Wire Operating Voltage: 600 VAC Housing Receptacle UL 94V-0 | Rectangular Power Connector | Part Number: 1445715-9 | Internal Number: 1445715-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors