TE Connectivity / AMP 1423008-8

Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (68.58x36.34x51.05)mm Flange Power Relay
$ 33.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1423008-8.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages22 years ago

Electro Sonic

JRH Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1423008-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1393212-2
Power Relay 110/120VAC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE Connectivity9-1393211-7
Relay; E-Mech; Power; DPST-NO; Cur-Rtg 30A; Ctrl-V 110/120AC; Vol-Rtg 120/277AC; 8 Pin
TE Connectivity6-1393211-2
General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 240 VAC, 30 A
TE Connectivity / AMP1393212-1
Electromechanical Relay 12VAC 9.1Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE Connectivity1393212-7
Power Relay 110VDC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32x34.54x30.73)mm THT

Descriptions

Descriptions of TE Connectivity / AMP 1423008-8 provided by its distributors.

Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (68.58x36.34x51.05)mm Flange Power Relay
Flange Mount, Panel Mount, Power Relay, 40 A, Screw
Power Relays, Standard, Monostable, AC, 4000 mW Coil Power Rating DC, 950 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T92
T92P7A52-120 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92P7A52-120 | Internal Number: 1423008-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92P7A52-120