TE Connectivity 1393212-7

Power Relay 110VDC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32x34.54x30.73)mm THT
$ 19.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393212-7.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages7 years ago
Datasheet3 pages6 years ago
Datasheet8 pages8 years ago

Master Electronics

Upverter

IHS

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1393212-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-05-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2025-07-17
LTD Date2025-07-24
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityT92S7D22-110
Electromechanical Relay 110VDC 7.255KOhm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
PanasonicHE2AN-DC110V
Power Relay 110VDC 25A DPST-NO(50x33x46.2)mm Plug-In
Power Relay 110VDC 25A DPST-NO(60x33x46.2)mm Flange
TE ConnectivityT92P7D12-24
Electromechanical Relay 24VDC 350Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
TE Connectivity1-1393212-7
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange

Descriptions

Descriptions of TE Connectivity 1393212-7 provided by its distributors.

Power Relay 110VDC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32x34.54x30.73)mm THT
Electromechanical Relay DPST-NO 30A 110VDC 7.255KOhm Through Hole
Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.015A (Coil), 110VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 1700 mW Coil Power Rating DC, 7255 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T92
RELAY, DPST-NO, 277VAC, 28VDC, 40A; Contact Configuration:DPST-NO; Coil Voltage:110VDC; Contact Current:40A; Product Range:T92 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Terminals:Solder; Contact Voltage VDC:28VDC; Contact Material:Silver Cadmium Oxide; Coil Resistance:7.255kohm; SVHC:No SVHC (07-Jul-2017); Approvals & Standards:CSA, UL, VDE; Coil Voltage VDC Nom:110V; Contact Current Max:30A; Contact Voltage AC Nom:277V; External Depth:52.32mm; External Height:30.73mm; External Width:34.54mm; Nom Operating Power:1.7W; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393212-7 .
  • T92-S7D12-110
  • T92S7D12-110