TE Connectivity / AMP 1218821-1

Connector Accessory, 0.273in Min Cable Dia, 0.276in Max Cable Dia, Contact, Brass
$ 380.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1218821-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Arrow Electronics

CAD Models

Download TE Connectivity / AMP 1218821-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Molex 52559-1652 FFC & FPC Connectors, 0.5 FPC Zif Smt St 1 St 16 Circuit, Embstp Pkg
TE Connectivity1473567-4
Board Connector, 4 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Black Insulator
TE Connectivity5-534206-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
2.50mm Pitch EXTreme PowerEdge Signal Connector, Double Sided, 2 Segments Thick PC Board
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Solder, SSW Series, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity / AMP 1218821-1 provided by its distributors.

Connector Accessory, 0.273in Min Cable Dia, 0.276in Max Cable Dia, Contact, Brass
Size 8 Coax Sock Cont - Rg142 Rohs Compliant: Yes |Amp Te Connectivity 1218821-1
Rack & Panel Connectors SIZE 8 COAX SOCK CONT - RG142
Contact SKT 8 Size Crimp ST Cable Mount Package
ARINC 600/404 Contacts and Accessories
CONTACT SOCKET COAX RG-142 GOLD
Special Order: SIZE 8 COAX SOCK CONT - RG142 RF Contact Style: Coax Contact Type: Socket Connector & Contact Terminates To: Wire & Cable Contact Orientation: Straight Compatible With RF Cable Type: RG 142 Coax Socket Wire & Cable Straight | Rack & Panel Contact | Part Number: 1218821-1 | Internal Number: 1218821-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors