TE Connectivity / AMP 103956-6

2X7 Mte Rcpt Sr Latch .100Cl Rohs Compliant: No |Amp Te Connectivity 103956-6
$ 2.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 103956-6.

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 103956-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.132
$ 1.467
Stock
1
3,697
Authorized Distributors
5
6
Connector Type
Receptacle, Socket
Receptacle, Socket
Number of Contacts
7
7
Mount
Cable
Cable
Termination
IDC
IDC, IDT
Contact Material
Bronze
Bronze
Contact Plating
Lead, Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-08-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-103958-6
Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103958-6
Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103974-6
Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity / AMP103974-6
Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103944-6
Board Connector, 7 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-104439-6
Socket header, 7 pole, pitch 2.54 mm, straight, black, 5-104439-6

Descriptions

Descriptions of TE Connectivity / AMP 103956-6 provided by its distributors.

2X7 Mte Rcpt Sr Latch .100Cl Rohs Compliant: No |Amp Te Connectivity 103956-6
Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
CONNECTOR, AMPMODU, 2X7 MTE RCPT SR LATCH .100CL
Headers & Wire Housings RECEPTACLE ASSY 7P
.100 AMPMODU Headers Housings & Contacts
CONN RECPT 7POS .100 POLAR TIN
Connector Assembly, Receptacle, Wire-to-Board, 7 Position, 2.54 mm [.1 in] Centerline, Insulation Displacement (IDC) / Crimp, 1 Row, AMPMODU MTE

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors