TE Connectivity / AMP 1-917484-3

Contact SKT Crimp ST Cable Mount 14-16AWG T/R
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-917484-3.

IHS

Datasheet5 pages1 year ago

Newark

ShanghaiCT

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+258%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MICRO-FIT 3.0 CRIMP TERMINAL FEMALE WITH GOLD (AU) PLATED TIN/BRASS ALLOY CON
TE Connectivity141708-1
Contact, AMPMODU MOD IV, Socket, Crimp, Gold Plated Contacts, 0.1 AMPMODU Headers, Housings
TE Connectivity166309-2
AMPMODU Mod. V 24-20 AWG Wire/Cable Insulation Support Crimp Receptacle Strip
Amphenol Communications Solutions10044403-101LF
Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Contact, AWG 22 - 24

Descriptions

Descriptions of TE Connectivity / AMP 1-917484-3 provided by its distributors.

Contact SKT Crimp ST Cable Mount 14-16AWG T/R
Special Order: DYNAMIC D-3 REC CONT. 2L AU 0.76 Contact Type: Receptacle Wire Size: 16 – 14 AWG Wire Size: 1.23 – 2.27 mm² Contact Mating Area Plating Material: Gold Packaging Method: Reel & Box Receptacle 16 – 14 AWG 1.23 – 2.27 mm² Gold | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 1-917484-3 | Internal Number: 1-917484-3 | TE Connectivity
The Dynamic 3000 contact tabs and receptacles are designed with a maximum 15A contact current rating, 28 - 14 wire size, and available with gold or tin plating. Used for power circuit application.
Product Range:Dynamic 3000 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Gold Plated Contacts; For Use With:Dynamic 3000 Series Connectors Tab Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-917484-3.

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-917484-3 .
  • 1-917484-3.