Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 141708-1

Contact, AMPMODU MOD IV, Socket, Crimp, Gold Plated Contacts, 0.1 AMPMODU Headers, Housings
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 141708-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
-27.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
MICRO-FIT 3.0 CRIMP TERMINAL FEMALE WITH GOLD (AU) PLATED TIN/BRASS ALLOY CON
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
TE Connectivity166309-2
AMPMODU Mod. V 24-20 AWG Wire/Cable Insulation Support Crimp Receptacle Strip
Amphenol Communications Solutions10044403-101LF
Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Contact, AWG 22 - 24
Amphenol Communications Solutions47712-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.

Descriptions

Descriptions of TE Connectivity 141708-1 provided by its distributors.

Contact, AMPMODU MOD IV, Socket, Crimp, Gold Plated Contacts, 0.1 AMPMODU Headers, Housings
AMODU MOD IV Series Header and Wire Housings Crimp Socket Gold
TE Connectivity Gold Plated Crimp Terminal, Female Contact, AMPMODU MOD IV Series
CONN SOCKET 20-26AWG CRIMP GOLD / Socket Contact Gold 20-26 AWG Crimp
PCB CONTACT RECEPTACLE, FEMALE, GOLD, 26 AWG, AMPMODU MOD IV SERIES
TE CONNECTIVITY / AMP 141708-1Contact, AMPMODU MOD IV Series, Socket, 26 AWG, Crimp, Phosphor Bronze
Contact SKT Crimp ST Cable Mount 20-24AWG Loose
Connector Accessory, Contact, Phosphor Bronze
MOD-4 REC.CONT.SCP. Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 24 – 20 AWG Wire Size: .205 – .518 mm² Gold (Au) Receptacle Gold Flash 24 – 20 AWG | Connector Contact | Part Number: 141708-1 | Internal Number: 141708-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1417081