Molex 43030-0002

Micro-fit 3.0 Crimp Terminal Female With Gold (au) Plated Tin/brass Alloy Con
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43030-0002.

Sager Electronics

Datasheet1 page6 years ago
Datasheet2 pages14 years ago
Datasheet2 pages4 years ago

Master Electronics

Farnell

Molex

element14 APAC

Inventory History

3 month trend:
+11.36%

CAD Models

Download Molex 43030-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Connector Contacts; 16020103; MOLEX; Gold; 22 AWG; Crimp; 22 AWG
C-Grid III Female Crimp Terminal, 28-26 AWG, Bag, 0.38µm Selective Gold (Au)
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
Amphenol Communications Solutions47649-000LF
PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle
Amphenol Communications Solutions48049-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Amphenol Communications Solutions48051-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.

Descriptions

Descriptions of Molex 43030-0002 provided by its distributors.

MICRO-FIT 3.0 CRIMP TERMINAL FEMALE WITH GOLD (AU) PLATED TIN/BRASS ALLOY CON
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Clamps, connectors; MOLEX; 43030-0002; Female; Gold; Gold; US
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, Tin
Contact SKTCrimp STCable Mount 20-24AWG Micro-Fit 3.0™ Reel
Molex 43030-0002 Crimp Terminal, F, MF 3.0. Gold (Au) Plated Contact, 24-20 AWG, 43030 Series, Reel
Headers & Wire Housings MICROFIT 3.0 CRMP 20-24AWG FE
Same Part as 43030-0002 Power Socket Crimp 18-24 AWG
Cross Referenced to MOLEX - Part MOL43030-0002
MicroFit 3.0 F Crp Term Chn 15Au 20-24
Contact SKT Crimp ST Cable Mount Reel
Avnet Japan
CUT STRIP 20-24awg 15au FEM TERM MF
CONN SOCKET 20-24AWG CRIMP GOLD
CONTACT, SOCKET, 20AWG, CRIMP; Product Range:Micro-Fit 3.0 43030 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex 430300002 Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors; Wire Size AWG Min:24AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp; Wire Size (AWG):24AWG to 20AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430300002
  • 43030-0002.
  • 43030-0002..
  • 430300002