TE Connectivity / AMP 1-88117-0

Ffc Pin Cont 30AU Rl, Ffc Contacts | Te Connectivity 1-88117-0
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-88117-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
-52.10%

CAD Models

Download TE Connectivity / AMP 1-88117-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity86561-6
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity88976-4
Flexible Film (FFC) Connectors 100X100 FFC PIN 26-22 AWG
TE Connectivity88976-2
Contact, pin, tin Plate, ffc Rohs Compliant: No |Amp Te Connectivity 88976-2
TE Connectivity / AMP494033-3
Ffc, pin Contact, round Wire,22- Rohs Compliant: Yes |Amp Te Connectivity 494033-3
TE Connectivity86656-2
Ffc Pin Round Wire Pltd Au15 Rohs Compliant: Yes |Amp Te Connectivity 86656-2

Descriptions

Descriptions of TE Connectivity / AMP 1-88117-0 provided by its distributors.

FFC PIN CONT 30AU RL, FFC Contacts | TE Connectivity 1-88117-0
FFC & FPC Connectors FFC PIN CONT 30AU RL
Contact PIN IDT ST Cable Mount Strip
Connector Accessory, Phosphor Bronze
FFC PIN CONT 30AU RL Contact Type: Pin Contact Mating Area Plating Material: Gold Gold Flash over Palladium Nickel Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Insulation Displacement (IDC) Contact Base Material: Phosphor Bronze Pin Gold FFC | 2.54Mm Ffc Connectors Pin Contact | Part Number: 1-88117-0 | Internal Number: 1-88117-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1881170