TE Connectivity / AMP 1-84534-6

Conn FFC Connector SKT 16 POS 2.5mm Solder ST Thru-Hole Tray
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-84534-6.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-2.87%

CAD Models

Download TE Connectivity / AMP 1-84534-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1-84533-6
Conn FPC Connector SKT 16 POS 1.25mm Solder RA Thru-Hole Box
TE Connectivity1-84534-2
Conn FFC Connector SKT 12 POS 1.25mm Solder ST Thru-Hole Box/Tray
TE Connectivity2-84534-0
Conn FFC Connector SKT 20 POS 1.25mm Solder ST Thru-Hole Box/Tray
TE Connectivity1-84533-2
Conn FFC Connector SKT 12 POS 1.25mm Solder RA Thru-Hole Frame
TE Connectivity / AMP1-84534-5
Conn FFC/FPC Connector SKT 15 POS 1.25mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 1-84534-6 provided by its distributors.

Conn FFC Connector SKT 16 POS 2.5mm Solder ST Thru-Hole Tray
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator
FFC & FPC Connectors POST PLATED VERT 16P 1.25mm
CONN FFC VERT 16POS 1.25MM PCB
FPC (Flexible Printed Circuit) Connectors
CONNECTOR, FPC, 1.25MM, 16WAY; Connector Type:FFC/FPC; Gender:Pin; Ways, No. of:16; Lead Spacing:1.25mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Contact Plating:Tin; No. of Rows:2; Colour:Natural; Flammability Rating:UL94V-0; Material:High Temp. Thermoplastic; No. of Contacts:16; Pitch:1.25mm; Plating:Tin; Mounting Type:Through Hole; Mounting, Orientation:Vertical; Pin Diameter:0.20mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors