TE Connectivity 2-84534-0

Conn FFC Connector SKT 20 POS 1.25mm Solder ST Thru-Hole Box/Tray
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-84534-0.

IHS

Datasheet5 pages2 years ago

element14 APAC

Newark

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-24.86%

CAD Models

Download TE Connectivity 2-84534-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP2-84533-0
Conn FFC/FPC Connector SKT 20 POS 1.25mm Solder RA Thru-Hole Tray
TE Connectivity / AMP1-84534-4
RoHS Compliant 2006 Tin Vertical FFC (Connector/Contact Type) Connector UL94V-0 85C 1A 50V
TE Connectivity / AMP1-84533-5
Conn FPC Connector SKT 15 POS 2.5mm Solder RA Thru-Hole Tray
TE Connectivity / AMP1-84534-5
Conn FFC/FPC Connector SKT 15 POS 1.25mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 2-84534-0 provided by its distributors.

Conn FFC Connector SKT 20 POS 1.25mm Solder ST Thru-Hole Box/Tray
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator
Special Order: 1.25MM FFC POST PLATED V 20P Centerline (Pitch): .049 in Centerline (Pitch): 1.25 mm Insertion Force Type: Non ZIF PCB Mount Orientation: Vertical Termination Method to PCB: Through Hole - Solder 0.049" 1.25 mm Non ZIF Vertical | Fpc Connector | Part Number: 2-84534-0 | Internal Number: 2-84534-0 | .049" | TE Connectivity | FPC
CONNECTOR, FFC / FPC, 1.25MM, 20WAY; Pitch Spacing: 1.25mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: FPC Series; Contact Termination Type: Through Hole; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; FFC/FPC Thickness: 0.3mm; SVHC: No SVHC (07-Jul-2017); Contact Termination: Through Hole Vertical; No. of Rows: 1Rows

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty